PC3H712NIP1H | ||
---|---|---|
DigiKey Part Number | 1855-1008-2-ND - Tape & Reel (TR) 1855-1008-1-ND - Cut Tape (CT) 1855-1008-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PC3H712NIP1H | |
Description | OPTOISOLATOR TRANSISTOR SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat | |
Datasheet | Datasheet | |
EDA/CAD Models | PC3H712NIP1H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 100% @ 500µA | |
Current Transfer Ratio (Max) | 700% @ 500µA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 500µA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 10 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-Mini-Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
10 | ¥4.93000 | ¥49.30 |
100 | ¥3.23180 | ¥323.18 |
1,000 | ¥2.55107 | ¥2,551.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥2.38102 | ¥8,333.57 |
7,000 | ¥2.29598 | ¥16,071.86 |
10,500 | ¥2.26196 | ¥23,750.58 |
24,500 | ¥2.21094 | ¥54,168.03 |