PC364NJ0000F | ||
---|---|---|
DigiKey Part Number | 1855-1024-2-ND - Tape & Reel (TR) 1855-1024-1-ND - Cut Tape (CT) 1855-1024-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PC364NJ0000F | |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 500µA | |
Current Transfer Ratio (Max) | 400% @ 500µA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 10 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-Mini-Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.10000 | ¥9.10 |
10 | ¥5.75500 | ¥57.55 |
100 | ¥4.26110 | ¥426.11 |
500 | ¥3.91586 | ¥1,957.93 |
1,000 | ¥3.22480 | ¥3,224.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.06352 | ¥9,190.56 |
6,000 | ¥2.99443 | ¥17,966.58 |
15,000 | ¥2.92532 | ¥43,879.80 |