
PC367N2J000F | |
|---|---|
DigiKey Part Number | 1855-1039-2-ND - Tape & Reel (TR) 1855-1039-1-ND - Cut Tape (CT) 1855-1039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PC367N2J000F |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 80V |
Manufacturer SHARP/Socle Technology | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 10 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 3750Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 200% @ 500µA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 500µA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-Mini-Flat |
Input Type DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 10 | ¥6.12800 | ¥61.28 |
| 100 | ¥4.52950 | ¥452.95 |
| 500 | ¥3.81858 | ¥1,909.29 |
| 1,000 | ¥3.58562 | ¥3,585.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.28658 | ¥9,859.74 |
| 6,000 | ¥3.13454 | ¥18,807.24 |
| 9,000 | ¥3.05665 | ¥27,509.85 |
| 15,000 | ¥2.96876 | ¥44,531.40 |
| 21,000 | ¥2.91654 | ¥61,247.34 |









