Diode 600 V 10A Surface Mount LPDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFUH10NS6SFHTL

DigiKey Part Number
RFUH10NS6SFHTLTR-ND - Tape & Reel (TR)
RFUH10NS6SFHTLCT-ND - Cut Tape (CT)
RFUH10NS6SFHTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFUH10NS6SFHTL
Description
DIODE STANDARD 600V 10A LPDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 10A Surface Mount LPDS
Datasheet
 Datasheet
EDA/CAD Models
RFUH10NS6SFHTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Mfr
Capacitance @ Vr, F
157pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
600 V
Package / Case
Current - Average Rectified (Io)
10A
Supplier Device Package
LPDS
Voltage - Forward (Vf) (Max) @ If
2.8 V @ 10 A
Operating Temperature - Junction
150°C (Max)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
25 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,667
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.71000¥16.71
10¥10.61000¥106.10
100¥7.14280¥714.28
500¥5.65502¥2,827.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.17660¥5,176.60
2,000¥4.77411¥9,548.22
3,000¥4.56912¥13,707.36
5,000¥4.33879¥21,693.95
7,000¥4.20241¥29,416.87
10,000¥4.06989¥40,698.90
Manufacturers Standard Package