Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4428VOA713

DigiKey Part Number
TC4428VOA713TR-ND - Tape & Reel (TR)
TC4428VOA713CT-ND - Cut Tape (CT)
TC4428VOA713DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC4428VOA713
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TC4428VOA713 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.4V
Manufacturer
Microchip Technology
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Inverting, Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
19ns, 19ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers
2
Supplier Device Package
8-SOIC
Gate Type
MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,635
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.40000¥13.40
25¥11.16400¥279.10
100¥10.08910¥1,008.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥10.08909¥33,294.00
Manufacturers Standard Package