RD3P175SNFRATL | ||
---|---|---|
DigiKey Part Number | RD3P175SNFRATLTR-ND - Tape & Reel (TR) RD3P175SNFRATLCT-ND - Cut Tape (CT) RD3P175SNFRATLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RD3P175SNFRATL | |
Description | MOSFET N-CH 100V 17.5A TO252 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 17.5A (Ta) 20W (Tc) Surface Mount TO-252 | |
Datasheet | Datasheet | |
EDA/CAD Models | RD3P175SNFRATL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 8.8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 950 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 20W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.72000 | ¥12.72 |
10 | ¥10.56500 | ¥105.65 |
100 | ¥8.40720 | ¥840.72 |
500 | ¥7.11406 | ¥3,557.03 |
1,000 | ¥6.03617 | ¥6,036.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.73436 | ¥14,335.90 |
5,000 | ¥5.51878 | ¥27,593.90 |
12,500 | ¥5.33608 | ¥66,701.00 |