


QH8KE6TCR | |
|---|---|
DigiKey Part Number | 846-QH8KE6TCRTR-ND - Tape & Reel (TR) 846-QH8KE6TCRCT-ND - Cut Tape (CT) 846-QH8KE6TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QH8KE6TCR |
Description | MOSFET 2N-CH 100V 4A TSMT8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 4A (Ta) 1.1W (Ta) Surface Mount TSMT8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 4A (Ta) | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.7nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 305pF @ 50V | |
Power - Max | 1.1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | TSMT8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.99000 | ¥11.99 |
| 10 | ¥7.58300 | ¥75.83 |
| 100 | ¥5.03690 | ¥503.69 |
| 500 | ¥3.94436 | ¥1,972.18 |
| 1,000 | ¥3.59258 | ¥3,592.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.14578 | ¥9,437.34 |
| 6,000 | ¥2.92094 | ¥17,525.64 |
| 9,000 | ¥2.80641 | ¥25,257.69 |
| 15,000 | ¥2.79094 | ¥41,864.10 |








