
BSH-090-01-L-D-A-TR | |
|---|---|
DigiKey Part Number | SAM13471TR-ND - Tape & Reel (TR) SAM13471CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BSH-090-01-L-D-A-TR |
Description | CONN SOCKET 180POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BSH-090-01-L-D-A-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 5mm |
Number of Positions 180 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSH-090-01-F-D-A-TR | Samtec Inc. | 196 | 612-BSH-090-01-F-D-A-CT-ND | ¥49.04000 | Similar |
| BSH-090-01-L-D-A | Samtec Inc. | 5 | SAM9186-ND | ¥46.72550 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.31000 | ¥57.31 |
| 10 | ¥48.70200 | ¥487.02 |
| 25 | ¥45.65040 | ¥1,141.26 |
| 50 | ¥43.46880 | ¥2,173.44 |
| 100 | ¥41.39380 | ¥4,139.38 |
| 250 | ¥38.89544 | ¥9,723.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥31.77746 | ¥15,888.73 |


