BD9S100NUX-CE2 | ||
---|---|---|
DigiKey Part Number | 846-BD9S100NUX-CE2TR-ND - Tape & Reel (TR) 846-BD9S100NUX-CE2CT-ND - Cut Tape (CT) 846-BD9S100NUX-CE2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD9S100NUX-CE2 | |
Description | IC REG BUCK ADJUSTABLE 8VSON | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8-UFDFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VSON008X2020 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.53000 | ¥15.53 |
10 | ¥13.95100 | ¥139.51 |
25 | ¥13.15720 | ¥328.93 |
100 | ¥11.21110 | ¥1,121.11 |
250 | ¥10.52652 | ¥2,631.63 |
500 | ¥9.21078 | ¥4,605.39 |
1,000 | ¥7.63181 | ¥7,631.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥7.10550 | ¥28,422.00 |
8,000 | ¥6.84234 | ¥54,738.72 |
12,000 | ¥6.57918 | ¥78,950.16 |