Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 12-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM63625DQDRRRQ1

DigiKey Part Number
296-LM63625DQDRRRQ1TR-ND - Tape & Reel (TR)
296-LM63625DQDRRRQ1CT-ND - Cut Tape (CT)
296-LM63625DQDRRRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM63625DQDRRRQ1
Description
IC REG BUCK ADJ 2.5A 12WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM63625DQDRRRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
20V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
400kHz, 2.1MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3.5V
Supplier Device Package
12-WSON (3x3)
Voltage - Input (Max)
36V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,174
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.59000¥38.59
10¥29.19500¥291.95
25¥26.85840¥671.46
100¥24.28370¥2,428.37
250¥23.05608¥5,764.02
500¥22.98500¥11,492.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥20.95527¥62,865.81
Manufacturers Standard Package