Diode 30 V 100mA Surface Mount VMN2 (SOD-923)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB521CS-30FHT2RA

DigiKey Part Number
RB521CS-30FHT2RATR-ND - Tape & Reel (TR)
RB521CS-30FHT2RACT-ND - Cut Tape (CT)
RB521CS-30FHT2RADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB521CS-30FHT2RA
Description
DIODE SCHOTTKY 30V 100MAVMN2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount VMN2 (SOD-923)
Datasheet
 Datasheet
EDA/CAD Models
RB521CS-30FHT2RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 10 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
VMN2 (SOD-923)
Current - Average Rectified (Io)
100mA
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
350 mV @ 10 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48,037
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.39000¥3.39
10¥2.06700¥20.67
100¥1.30090¥130.09
500¥0.96676¥483.38
1,000¥0.85867¥858.67
2,000¥0.76754¥1,535.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.62612¥5,008.96
16,000¥0.57172¥9,147.52
24,000¥0.54400¥13,056.00
40,000¥0.51284¥20,513.60
56,000¥0.49439¥27,685.84
80,000¥0.47646¥38,116.80
Manufacturers Standard Package