RB160MM-60TFTR | ||
---|---|---|
DigiKey Part Number | RB160MM-60TFTR-ND - Tape & Reel (TR) RB160MM-60TFCT-ND - Cut Tape (CT) RB160MM-60TFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RB160MM-60TFTR | |
Description | DIODE SCHOTTKY 60V 1A PMDU | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 1A Surface Mount PMDU | |
Datasheet | Datasheet | |
EDA/CAD Models | RB160MM-60TFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.19300 | ¥31.93 |
100 | ¥2.22060 | ¥222.06 |
500 | ¥1.73364 | ¥866.82 |
1,000 | ¥1.40913 | ¥1,409.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.25967 | ¥3,779.01 |
6,000 | ¥1.19562 | ¥7,173.72 |
9,000 | ¥1.11022 | ¥9,991.98 |
30,000 | ¥1.08460 | ¥32,538.00 |
75,000 | ¥1.05695 | ¥79,271.25 |