009175002702996 | ||
---|---|---|
DigiKey Part Number | 478-9529-2-ND - Tape & Reel (TR) 478-9529-1-ND - Cut Tape (CT) 478-9529-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 009175002702996 | |
Description | CONN WIRE IDC 2POS 26AWG SMD RA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Individual Wires Connector White IDC 26 AWG Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 2 | |
Cable Pitch | 0.098" (2.50mm) | |
Board-Side Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 26 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.12000 | ¥5.12 |
10 | ¥4.43900 | ¥44.39 |
25 | ¥4.05520 | ¥101.38 |
50 | ¥3.81620 | ¥190.81 |
100 | ¥3.65760 | ¥365.76 |
250 | ¥3.33940 | ¥834.85 |
500 | ¥3.18040 | ¥1,590.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.62382 | ¥2,623.82 |
2,000 | ¥2.54428 | ¥5,088.56 |
3,000 | ¥2.38527 | ¥7,155.81 |
5,000 | ¥2.30575 | ¥11,528.75 |
10,000 | ¥2.14673 | ¥21,467.30 |
25,000 | ¥2.06722 | ¥51,680.50 |