BD63510AEFV-E2 | ||
---|---|---|
DigiKey Part Number | 846-BD63510AEFV-E2TR-ND - Tape & Reel (TR) 846-BD63510AEFV-E2CT-ND - Cut Tape (CT) 846-BD63510AEFV-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD63510AEFV-E2 | |
Description | BD63510AEFV IS STEPPING MOTOR DR | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Motor Driver DMOS PWM 28-HTSSOP-B | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4, 1/16 | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 8V ~ 36V | |
Voltage - Load | 8V ~ 28V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-HTSSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.76000 | ¥15.76 |
10 | ¥14.16900 | ¥141.69 |
25 | ¥13.37120 | ¥334.28 |
100 | ¥11.39130 | ¥1,139.13 |
250 | ¥10.69580 | ¥2,673.95 |
500 | ¥9.35898 | ¥4,679.49 |
1,000 | ¥7.75455 | ¥7,754.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.21976 | ¥18,049.40 |
5,000 | ¥6.95236 | ¥34,761.80 |