


STM32F446VCT6 | |
|---|---|
DigiKey Part Number | 497-18553-ND |
Manufacturer | |
Manufacturer Product Number | STM32F446VCT6 |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 180MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F446VCT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 180MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTG | Package / Case 100-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.34000 | ¥75.34 |
| 10 | ¥58.54200 | ¥585.42 |
| 24 | ¥54.49750 | ¥1,307.94 |
| 80 | ¥50.33800 | ¥4,027.04 |
| 230 | ¥47.68335 | ¥10,967.17 |
| 540 | ¥46.04487 | ¥24,864.23 |
| 1,080 | ¥44.97479 | ¥48,572.77 |


















