
XZVG54W-1 | |
|---|---|
DigiKey Part Number | 1497-1216-2-ND - Tape & Reel (TR) 1497-1216-1-ND - Cut Tape (CT) 1497-1216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZVG54W-1 |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZVG54W-1 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 574nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.85mm |
Lens Size 1.20mm x 1.25mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP631-AG | QT Brightek (QTB) | 279,025 | 1516-1082-1-ND | ¥1.90000 | Similar |
| QBLP631-AG1 | QT Brightek (QTB) | 10,208 | 1516-QBLP631-AG1CT-ND | ¥1.90000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.27400 | ¥12.74 |
| 100 | ¥0.88990 | ¥88.99 |
| 500 | ¥0.71304 | ¥356.52 |
| 1,000 | ¥0.65432 | ¥654.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.60417 | ¥1,208.34 |
| 4,000 | ¥0.56149 | ¥2,245.96 |
| 6,000 | ¥0.53955 | ¥3,237.30 |
| 10,000 | ¥0.51471 | ¥5,147.10 |
| 14,000 | ¥0.49991 | ¥6,998.74 |
| 20,000 | ¥0.48546 | ¥9,709.20 |





