
XZMOK54W-1 | |
|---|---|
DigiKey Part Number | 1497-1188-2-ND - Tape & Reel (TR) 1497-1188-1-ND - Cut Tape (CT) 1497-1188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMOK54W-1 |
Description | LED ORANGE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 601nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMOK54W-1 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 610nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.75mm |
Lens Size 1.20mm x 1.25mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP631-O-2 | QT Brightek (QTB) | 3,150 | 1516-QBLP631-O-2CT-ND | ¥1.74000 | Similar |
| APT2012SECK | Kingbright | 26,167 | 754-1130-1-ND | ¥1.65000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.27400 | ¥12.74 |
| 100 | ¥0.88740 | ¥88.74 |
| 500 | ¥0.71072 | ¥355.36 |
| 1,000 | ¥0.65217 | ¥652.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.56559 | ¥1,131.18 |
| 4,000 | ¥0.52515 | ¥2,100.60 |
| 6,000 | ¥0.50433 | ¥3,025.98 |
| 10,000 | ¥0.48080 | ¥4,808.00 |
| 14,000 | ¥0.46678 | ¥6,534.92 |
| 20,000 | ¥0.45308 | ¥9,061.60 |


