BD18IC0WHFV-GTR | ||
---|---|---|
DigiKey Part Number | BD18IC0WHFVGTR-ND - Tape & Reel (TR) BD18IC0WHFVGCT-ND - Cut Tape (CT) BD18IC0WHFVGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD18IC0WHFV-GTR | |
Description | IC REG LINEAR 1.8V 1A 6HVSOF | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J | |
Datasheet | Datasheet | |
EDA/CAD Models | BD18IC0WHFV-GTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 0.25 mA | |
Current - Supply (Max) | 500 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.73700 | ¥47.37 |
25 | ¥4.44600 | ¥111.15 |
100 | ¥3.62940 | ¥362.94 |
250 | ¥3.37076 | ¥842.69 |
500 | ¥2.86884 | ¥1,434.42 |
1,000 | ¥2.29509 | ¥2,295.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.07992 | ¥6,239.76 |
6,000 | ¥1.93646 | ¥11,618.76 |
15,000 | ¥1.86475 | ¥27,971.25 |
30,000 | ¥1.79303 | ¥53,790.90 |