BD12IC0WHFV-GTR | ||
---|---|---|
DigiKey Part Number | BD12IC0WHFV-GTR-ND - Tape & Reel (TR) BD12IC0WHFV-GCT-ND - Cut Tape (CT) BD12IC0WHFV-GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD12IC0WHFV-GTR | |
Description | IC REG LINEAR 1.2V 1A 6HVSOF | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HVSOF | |
Datasheet | Datasheet | |
EDA/CAD Models | BD12IC0WHFV-GTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 0.25 mA | |
Current - Supply (Max) | 500 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-HVSOF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.49100 | ¥44.91 |
25 | ¥4.21640 | ¥105.41 |
100 | ¥3.44050 | ¥344.05 |
250 | ¥3.19540 | ¥798.85 |
500 | ¥2.71960 | ¥1,359.80 |
1,000 | ¥2.17564 | ¥2,175.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.97169 | ¥5,915.07 |
6,000 | ¥1.83572 | ¥11,014.32 |
15,000 | ¥1.76774 | ¥26,516.10 |
30,000 | ¥1.69975 | ¥50,992.50 |