FKY1113F-TR | |
---|---|
DigiKey Part Number | 404-1275-2-ND - Tape & Reel (TR) 404-1275-1-ND - Cut Tape (CT) 404-1275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FKY1113F-TR |
Description | LED YELLOW DIFFUSED SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥2.40600 | ¥24.06 |
100 | ¥1.38380 | ¥138.38 |
1,000 | ¥1.08326 | ¥1,083.26 |
2,000 | ¥0.99299 | ¥1,985.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.99301 | ¥3,972.04 |
8,000 | ¥0.90273 | ¥7,221.84 |
12,000 | ¥0.84255 | ¥10,110.60 |
28,000 | ¥0.81246 | ¥22,748.88 |
100,000 | ¥0.75228 | ¥75,228.00 |