VCDG1113F-4BY3C-TR | ||
---|---|---|
DigiKey Part Number | 404-1292-2-ND - Tape & Reel (TR) 404-1292-1-ND - Cut Tape (CT) 404-1292-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VCDG1113F-4BY3C-TR | |
Description | LED GREEN 2SMD R/A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Green 530nm LED Indication - Discrete 3V 2-SMD, No Lead | |
Datasheet | Datasheet |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥2.87300 | ¥28.73 |
100 | ¥1.90150 | ¥190.15 |
1,000 | ¥1.46790 | ¥1,467.90 |
2,000 | ¥1.32641 | ¥2,652.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.32641 | ¥5,305.64 |
8,000 | ¥1.23799 | ¥9,903.92 |
12,000 | ¥1.19377 | ¥14,325.24 |
28,000 | ¥1.17608 | ¥32,930.24 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 5mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 522nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.70mm | |
Base Product Number |