Automotive, AEC-Q101, SMLH12 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-H12P8TT86C

DigiKey Part Number
SML-H12P8TT86CTR-ND - Tape & Reel (TR)
SML-H12P8TT86CCT-ND - Cut Tape (CT)
SML-H12P8TT86CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-H12P8TT86C
Description
LED GREEN CLEAR 2012 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green 560nm LED Indication - Discrete 2.2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-H12P8TT86C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.52mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
Automotive
Qualification
AEC-Q101
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,881
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
10¥1.69500¥16.95
100¥1.19250¥119.25
500¥0.96504¥482.52
1,000¥0.88971¥889.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.79252¥2,377.56
6,000¥0.74286¥4,457.16
9,000¥0.71737¥6,456.33
15,000¥0.68855¥10,328.25
21,000¥0.67140¥14,099.40
30,000¥0.65467¥19,640.10
75,000¥0.61771¥46,328.25
Manufacturers Standard Package