IN-P23CTKG | ||
---|---|---|
DigiKey Part Number | 1830-IN-P23CTKGTR-ND - Tape & Reel (TR) 1830-IN-P23CTKGCT-ND - Cut Tape (CT) 1830-IN-P23CTKGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IN-P23CTKG | |
Description | LED GREEN CLEAR 1411 SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Green 525nm LED Indication - Discrete 3.4V 1411 (3528 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 150mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 1.05mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.54000 | ¥3.54 |
10 | ¥2.18100 | ¥21.81 |
100 | ¥1.25210 | ¥125.21 |
1,000 | ¥0.97967 | ¥979.67 |
2,000 | ¥0.89804 | ¥1,796.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.89804 | ¥3,592.16 |
8,000 | ¥0.81641 | ¥6,531.28 |
12,000 | ¥0.76198 | ¥9,143.76 |
28,000 | ¥0.73477 | ¥20,573.56 |
100,000 | ¥0.68034 | ¥68,034.00 |