2834012-3 | ||
---|---|---|
DigiKey Part Number | A123689TR-ND - Tape & Reel (TR) A123689CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2834012-3 | |
Description | CONN SSL POKE-IN CONT 16-20AWG | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 16-20 AWG SSL Contact, Poke-In Wire Solder Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 2834012-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Poke-In Wire | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 16-20 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300 V | |
Current Rating (Amps) | Varies by Wire Gauge | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥1.54500 | ¥15.45 |
100 | ¥1.40400 | ¥140.40 |
500 | ¥1.09022 | ¥545.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.05385 | ¥1,580.77 |
3,000 | ¥1.02048 | ¥3,061.44 |
7,500 | ¥0.93378 | ¥7,003.35 |
10,500 | ¥0.82707 | ¥8,684.24 |
37,500 | ¥0.82548 | ¥30,955.50 |