2834171-3 | ||
---|---|---|
DigiKey Part Number | A125215TR-ND - Tape & Reel (TR) A125215CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2834171-3 | |
Description | ULTRAMINIATURE SLIM CONTACT | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 20-24 AWG SSL Contact, Poke-In Wire Solder Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Poke-In Wire | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 20-24 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 300 V | |
Current Rating (Amps) | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.54000 | ¥1.54 |
10 | ¥1.33300 | ¥13.33 |
25 | ¥1.23880 | ¥30.97 |
50 | ¥1.17560 | ¥58.78 |
100 | ¥1.11130 | ¥111.13 |
250 | ¥1.03508 | ¥258.77 |
500 | ¥0.97542 | ¥487.71 |
1,000 | ¥0.92420 | ¥924.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.89024 | ¥3,560.96 |
8,000 | ¥0.80609 | ¥6,448.72 |
12,000 | ¥0.70865 | ¥8,503.80 |
28,000 | ¥0.63336 | ¥17,734.08 |
100,000 | ¥0.54921 | ¥54,921.00 |