LE CG Q8WP-6P5Q-2-0-A40-R18-ZI | ||
---|---|---|
DigiKey Part Number | 475-LECGQ8WP-6P5Q-2-0-A40-R18-ZITR-ND - Tape & Reel (TR) 475-LECGQ8WP-6P5Q-2-0-A40-R18-ZICT-ND - Cut Tape (CT) 475-LECGQ8WP-6P5Q-2-0-A40-R18-ZIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LE CG Q8WP-6P5Q-2-0-A40-R18-ZI | |
Description | LED GREEN SMD | |
Customer Reference | ||
Detailed Description | Green LED Indication - Discrete 3.05V 2-SMD, No Lead Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LE CG Q8WP-6P5Q-2-0-A40-R18-ZI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Current - Test | 1.4A | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | ||
Size / Dimension | 3.90mm L x 3.65mm W | |
Height (Max) | 1.35mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.96000 | ¥69.96 |
10 | ¥50.76300 | ¥507.63 |
100 | ¥41.94410 | ¥4,194.41 |
500 | ¥36.73486 | ¥18,367.43 |