MGN1106MS-TR | |
---|---|
DigiKey Part Number | 404-MGN1106MS-TR-ND - Tape & Reel (TR) 404-MGN1106MS-TRCT-ND - Cut Tape (CT) 404-MGN1106MS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGN1106MS-TR |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.8V 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Domed Top | |
Lens Size | 1.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 1A | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 855nm | |
Features | - | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.80mm L x 3.80mm W | |
Height (Max) | 2.22mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.53000 | ¥60.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥31.75202 | ¥15,876.01 |
1,000 | ¥30.02006 | ¥30,020.06 |
2,500 | ¥29.32732 | ¥73,318.30 |