LE B Q8WP-8A7B-24 | ||
---|---|---|
DigiKey Part Number | 475-LEBQ8WP-8A7B-24TR-ND - Tape & Reel (TR) 475-LEBQ8WP-8A7B-24CT-ND - Cut Tape (CT) 475-LEBQ8WP-8A7B-24DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LE B Q8WP-8A7B-24 | |
Description | LED OSTAR PROJ BLU 459NM SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color OSTAR Projection Compact Blue 459nm (Typ) 2-SMD, No Lead Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 459nm (Typ) | |
Current - Test | 1.4A | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 5A | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.154" L x 0.144" W (3.90mm x 3.65mm) | |
Height - Seated (Max) | 0.053" (1.35mm) | |
Thermal Resistance of Package | 2.6°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.87000 | ¥56.87 |
10 | ¥41.26800 | ¥412.68 |
100 | ¥34.10100 | ¥3,410.10 |
500 | ¥29.86570 | ¥14,932.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥28.23665 | ¥28,236.65 |
2,000 | ¥27.58503 | ¥55,170.06 |