LE B Q7WP-5C8C-24-0-A40-R18-Z | ||
---|---|---|
DigiKey Part Number | 475-LEBQ7WP-5C8C-24-0-A40-R18-ZTR-ND - Tape & Reel (TR) 475-LEBQ7WP-5C8C-24-0-A40-R18-ZCT-ND - Cut Tape (CT) 475-LEBQ7WP-5C8C-24-0-A40-R18-ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LE B Q7WP-5C8C-24-0-A40-R18-Z | |
Description | LED OSRAM OSTAR BLUE 459NM SMD | |
Customer Reference | ||
Detailed Description | LED Lighting Color OSRAM OSTAR Blue 459nm (Typ) 8-SMD, No Lead Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 459nm (Typ) | |
Current - Test | 1.4A | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 5A | |
Luminous Flux @ Current/Temperature | 3650mW (2800mW ~ 4500mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.226" L x 0.184" W (5.75mm x 4.68mm) | |
Height - Seated (Max) | 0.054" (1.37mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.57000 | ¥71.57 |
10 | ¥51.92800 | ¥519.28 |
100 | ¥48.11860 | ¥4,811.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥48.11847 | ¥48,118.47 |