LZ1-00B202-0000 | ||
---|---|---|
DigiKey Part Number | 475-LZ1-00B202-0000TR-ND - Tape & Reel (TR) 475-LZ1-00B202-0000CT-ND - Cut Tape (CT) 475-LZ1-00B202-0000DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LZ1-00B202-0000 | |
Description | LED LZ1 BLUE 457NM SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color LZ1 Blue 457nm (453nm ~ 460nm) 1816 (4540 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LZ1-00B202-0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 457nm (453nm ~ 460nm) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 15 lm/W | |
Current - Max | 1.2A | |
Luminous Flux @ Current/Temperature | 49lm (38lm ~ 60lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 100° | |
Mounting Type | Surface Mount | |
Package / Case | 1816 (4540 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.173" L x 0.173" W (4.40mm x 4.40mm) | |
Height - Seated (Max) | 0.102" (2.60mm) | |
Thermal Resistance of Package | 6°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.32000 | ¥33.32 |
10 | ¥23.52800 | ¥235.28 |
100 | ¥19.27330 | ¥1,927.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥16.24774 | ¥8,123.87 |
1,000 | ¥14.90319 | ¥14,903.19 |
2,500 | ¥14.28686 | ¥35,717.15 |
5,000 | ¥14.00672 | ¥70,033.60 |