GD CSSRM3.14-AHAM-24-1-700-R33 | ||
---|---|---|
DigiKey Part Number | 475-GDCSSRM3.14-AHAM-24-1-700-R33TR-ND - Tape & Reel (TR) 475-GDCSSRM3.14-AHAM-24-1-700-R33CT-ND - Cut Tape (CT) 475-GDCSSRM3.14-AHAM-24-1-700-R33DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GD CSSRM3.14-AHAM-24-1-700-R33 | |
Description | OSLON SQUARE DEEP BLUE | |
Customer Reference | ||
Detailed Description | LED Lighting Color OSLON® Square Blue 451nm (444nm ~ 457nm) 1212 (3030 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Wavelength | 451nm (444nm ~ 457nm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.92V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 2A | |
Luminous Flux @ Current/Temperature | 1625mW (1450mW ~ 1800mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.07000 | ¥15.07 |