LZ1-10B202-0000 | ||
---|---|---|
DigiKey Part Number | 475-LZ1-10B202-0000-ND | |
Manufacturer | ||
Manufacturer Product Number | LZ1-10B202-0000 | |
Description | LED MOD LZ1 BLUE STARBOARD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules LED Module LZ1 Blue Starboard | |
Datasheet | Datasheet | |
EDA/CAD Models | LZ1-10B202-0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | Blue | |
CCT (K) | - | |
Wavelength | 465nm | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 28lm (24lm ~ 31lm) | |
Current - Test | 1A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Lumens/Watt @ Current - Test | 8 lm/W | |
Current - Max | 1.2A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 80° | |
Features | - | |
Size / Dimension | 19.90mm Dia | |
Height | 4.50mm | |
Light Emitting Surface (LES) | 3.20mm Dia | |
Lens Type | Domed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.07000 | ¥80.07 |
10 | ¥58.09800 | ¥580.98 |
80 | ¥48.00575 | ¥3,840.46 |