LZ1-10CW02-0055 | ||
---|---|---|
DigiKey Part Number | 475-LZ1-10CW02-0055-ND | |
Manufacturer | ||
Manufacturer Product Number | LZ1-10CW02-0055 | |
Description | LED MOD LZ1 WHT STARBOARD 5500K | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules LED Module LZ1 White, Cool Starboard | |
Datasheet | Datasheet | |
EDA/CAD Models | LZ1-10CW02-0055 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5500K | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 227lm (182lm ~ 285lm) | |
Current - Test | 1A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Lumens/Watt @ Current - Test | 63 lm/W | |
Current - Max | 1.2A | |
CRI (Color Rendering Index) | 75 (Typ) | |
Viewing Angle | 85° | |
Features | - | |
Size / Dimension | 19.90mm Dia | |
Height | 4.50mm | |
Light Emitting Surface (LES) | 3.20mm Dia | |
Lens Type | Domed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.84000 | ¥76.84 |
10 | ¥55.71000 | ¥557.10 |
80 | ¥46.03375 | ¥3,682.70 |
480 | ¥40.31633 | ¥19,351.84 |
960 | ¥38.11726 | ¥36,592.57 |
2,000 | ¥37.23761 | ¥74,475.22 |