LZ4-40B208-0000 | ||
---|---|---|
DigiKey Part Number | 475-LZ4-40B208-0000-ND | |
Manufacturer | ||
Manufacturer Product Number | LZ4-40B208-0000 | |
Description | LED MOD LZ4 BLUE STARBOARD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules LED Module LZ4 Blue Starboard | |
Datasheet | Datasheet | |
EDA/CAD Models | LZ4-40B208-0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | Blue | |
CCT (K) | - | |
Wavelength | 460nm | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 161lm (93lm ~ 228lm) | |
Current - Test | 700mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 12.8V | |
Lumens/Watt @ Current - Test | 18 lm/W | |
Current - Max | 1A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 100° | |
Features | - | |
Size / Dimension | 19.90mm Dia | |
Height | 5.40mm | |
Light Emitting Surface (LES) | 5.60mm Dia | |
Lens Type | Domed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.46000 | ¥129.46 |
10 | ¥97.67600 | ¥976.76 |
80 | ¥82.05013 | ¥6,564.01 |
480 | ¥75.35229 | ¥36,169.10 |
960 | ¥71.16603 | ¥68,319.39 |