LST1-01F06-RYL1-00 | ||
---|---|---|
DigiKey Part Number | 1672-1131-ND | |
Manufacturer | ||
Manufacturer Product Number | LST1-01F06-RYL1-00 | |
Description | LED COB OSLON BLUE STARBOARD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) OSLON® SSL 120 Horticulture Blue Starboard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | Blue | |
CCT (K) | - | |
Wavelength | 455nm | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 687mW | |
Current - Test | 350mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | - | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.78000 | ¥39.78 |
10 | ¥36.60200 | ¥366.02 |
25 | ¥33.57560 | ¥839.39 |