BPW 21 | ||
---|---|---|
DigiKey Part Number | 475-BPW21-ND | |
Manufacturer | ||
Manufacturer Product Number | BPW 21 | |
Description | SENSOR PHOTODIODE 550NM TO39 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Photodiode 550nm 1.5µs 110° TO-39 | |
Datasheet | Datasheet | |
EDA/CAD Models | BPW 21 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Wavelength | 550nm | |
Color - Enhanced | - | |
Spectral Range | 350nm ~ 820nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | 1.5µs | |
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 7.45mm² | |
Viewing Angle | 110° | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | TO-39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.86000 | ¥99.86 |
20 | ¥75.34250 | ¥1,506.85 |
100 | ¥63.28750 | ¥6,328.75 |
500 | ¥58.12116 | ¥29,060.58 |
1,000 | ¥54.89216 | ¥54,892.16 |