
PDV-C406 | |
|---|---|
DigiKey Part Number | 209-PDV-C406-ND |
Manufacturer | |
Manufacturer Product Number | PDV-C406 |
Description | SENSOR PHOTODIODE 350-820NM TO5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 350nm ~ 820nm 50ns TO-5 Variant, 2 Leads, Lens Top Metal Can |
Datasheet | Datasheet |
Category | Response Time 50ns |
Manufacturer Advanced Photonix | Voltage - DC Reverse (Vr) (Max) 100 V |
Packaging Bulk | Current - Dark (Typ) 5nA |
Part Status Active | Active Area 8mm² |
Wavelength 350nm ~ 820nm | Operating Temperature -40°C ~ 85°C |
Spectral Range 350nm ~ 820nm | Mounting Type Through Hole |
Responsivity @ nm 0.3 A/W @ 550nm | Package / Case TO-5 Variant, 2 Leads, Lens Top Metal Can |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥454.98000 | ¥454.98 |
| 40 | ¥344.84575 | ¥13,793.83 |
| 120 | ¥326.92292 | ¥39,230.75 |



