LD MVSG-JGLH-46-1 | ||
---|---|---|
DigiKey Part Number | 475-LDMVSG-JGLH-46-1TR-ND - Tape & Reel (TR) 475-LDMVSG-JGLH-46-1CT-ND - Cut Tape (CT) 475-LDMVSG-JGLH-46-1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LD MVSG-JGLH-46-1 | |
Description | LED MINI TOPLED BLUE 459NM SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color Mini TOPLED Blue 459nm (453nm ~ 465nm) 2-SMD, J-Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | LD MVSG-JGLH-46-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 459nm (453nm ~ 465nm) | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 30mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.079" L x 0.071" W (2.00mm x 1.80mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Thermal Resistance of Package | 430°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥4.06300 | ¥40.63 |
100 | ¥2.68950 | ¥268.95 |
1,000 | ¥2.07642 | ¥2,076.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.87630 | ¥5,628.90 |
6,000 | ¥1.75121 | ¥10,507.26 |
15,000 | ¥1.68866 | ¥25,329.90 |
30,000 | ¥1.66364 | ¥49,909.20 |