ASMT-AB31-NMP00 | |
---|---|
DigiKey Part Number | 516-2668-5-ND |
Manufacturer | |
Manufacturer Product Number | ASMT-AB31-NMP00 |
Description | LED BLUE 460NM 2SMD |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Blue 460nm (Typ) 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | ||
Wavelength | 460nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 16 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 18lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing Exposed Pad | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.79000 | ¥52.79 |
50 | ¥37.33780 | ¥1,866.89 |
100 | ¥30.58110 | ¥3,058.11 |
500 | ¥25.78086 | ¥12,890.43 |
1,000 | ¥23.64723 | ¥23,647.23 |
2,000 | ¥22.66938 | ¥45,338.76 |