ASMT-AG00-NUV00 | |
---|---|
DigiKey Part Number | 516-3109-ND |
Manufacturer | |
Manufacturer Product Number | ASMT-AG00-NUV00 |
Description | LED GREEN 525NM 1W 2SMD |
Customer Reference | |
Detailed Description | LED Lighting Color - Green 525nm (515nm ~ 535nm) 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Color | ||
Wavelength | 525nm (515nm ~ 535nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 90 lm/W | |
Current - Max | 500mA | |
Luminous Flux @ Current/Temperature | 101lm (87lm ~ 114lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing Exposed Pad | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥22.64915 | ¥45,298.30 |