ASMT-AR30-AST00 | |
---|---|
DigiKey Part Number | 516-ASMT-AR30-AST00-ND |
Manufacturer | |
Manufacturer Product Number | ASMT-AR30-AST00 |
Description | MS AV,3W RED |
Customer Reference | |
Detailed Description | LED Lighting Color ASMT-Ax3x Red 625nm 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Color | ||
Wavelength | 625nm | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | 82 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 60lm (52lm ~ 87lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.291" L x 0.291" W (7.40mm x 7.40mm) | |
Height - Seated (Max) | 0.165" (4.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.56000 | ¥49.56 |
10 | ¥35.01500 | ¥350.15 |
100 | ¥28.67830 | ¥2,867.83 |
500 | ¥24.17678 | ¥12,088.39 |