KT DDLM31.13-6H7J-36-W4A4-140-R18 | ||
---|---|---|
DigiKey Part Number | 475-KTDDLM31.13-6H7J-36-W4A4-140-R18TR-ND - Tape & Reel (TR) 475-KTDDLM31.13-6H7J-36-W4A4-140-R18CT-ND - Cut Tape (CT) 475-KTDDLM31.13-6H7J-36-W4A4-140-R18DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KT DDLM31.13-6H7J-36-W4A4-140-R18 | |
Description | LED GREEN CLEAR SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Green 528nm LED Indication - Discrete 3V 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 2.25mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 140mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.25mm L x 2.25mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥3.37500 | ¥33.75 |
100 | ¥1.93890 | ¥193.89 |
1,000 | ¥1.51754 | ¥1,517.54 |
2,000 | ¥1.39106 | ¥2,782.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.39105 | ¥5,564.20 |
8,000 | ¥1.26459 | ¥10,116.72 |
12,000 | ¥1.18029 | ¥14,163.48 |
28,000 | ¥1.13814 | ¥31,867.92 |