NR01105ANG13-1C | ||
---|---|---|
DigiKey Part Number | 360-3637-ND | |
Manufacturer | ||
Manufacturer Product Number | NR01105ANG13-1C | |
Description | SWITCH ROTARY 5POS 0.4VA 28V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Switch 5 Position SP5T 0.4VA (AC/DC) 28 VAC Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 5 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP5T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Knob | |
Actuator Length | 7.00mm | |
Angle of Throw | 45° | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 10.50mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | NR01 Series Datasheet |
Product Training Modules | NR01 Series Subminiature Process Sealed Rotaries |
Environmental Information | |
Featured Product | NR01 Series Rotary Switches |
PCN Assembly/Origin | Mult Dev Assembly Transfer 26/Apr/2018 |
HTML Datasheet | NR01 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.93000 | ¥105.93 |
5 | ¥91.14800 | ¥455.74 |
10 | ¥85.21300 | ¥852.13 |
25 | ¥78.15320 | ¥1,953.83 |
50 | ¥72.91120 | ¥3,645.56 |
100 | ¥68.35380 | ¥6,835.38 |
250 | ¥62.88596 | ¥15,721.49 |
500 | ¥59.24040 | ¥29,620.20 |
Attribute | Description |
---|---|
Other Names | 360-3637 |
Standard Package | 1 |