
ADM3222ARUZ | |
|---|---|
DigiKey Part Number | 505-ADM3222ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3222ARUZ |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM3222ARUZ Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 460Kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.67000 | ¥42.67 |
| 10 | ¥32.49300 | ¥324.93 |
| 75 | ¥27.65600 | ¥2,074.20 |
| 150 | ¥26.53127 | ¥3,979.69 |
| 300 | ¥25.60583 | ¥7,681.75 |
| 525 | ¥24.97964 | ¥13,114.31 |
| 1,050 | ¥24.32860 | ¥25,545.03 |
| 2,550 | ¥23.66062 | ¥60,334.58 |










