1/1 Transceiver Full MII, RMII 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8721BL

DigiKey Part Number
576-1028-5-ND
Manufacturer
Manufacturer Product Number
KSZ8721BL
Description
IC TRANSCEIVER FULL 1/1 48LQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full MII, RMII 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
KSZ8721BL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duplex
Full
Manufacturer
Microchip Technology
Voltage - Supply
3V ~ 3.6V
Packaging
Tray
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
48-LQFP
Protocol
MII, RMII
Supplier Device Package
48-LQFP (7x7)
Number of Drivers/Receivers
1/1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KSZ8081RNBCA-TRMicrochip Technology16,061576-4175-1-ND¥9.35000Similar
KSZ8091MNXCAMicrochip Technology192576-4356-ND¥13.98000Similar
In-Stock: 836
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.93000¥41.93
25¥34.98200¥874.55
100¥33.80360¥3,380.36
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.