1/1 Transceiver Full RMII 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8081RNBCA-TR

DigiKey Part Number
576-4175-2-ND - Tape & Reel (TR)
576-4175-1-ND - Cut Tape (CT)
576-4175-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSZ8081RNBCA-TR
Description
IC TRANSCEIVER FULL 1/1 32QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RMII 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
KSZ8081RNBCA-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duplex
Full
Manufacturer
Microchip Technology
Voltage - Supply
1.8V, 2.5V, 3.3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
32-VFQFN Exposed Pad
Protocol
RMII
Supplier Device Package
32-QFN (5x5)
Number of Drivers/Receivers
1/1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,561
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.35000¥9.35
25¥9.23600¥230.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥7.54637¥7,546.37
Manufacturers Standard Package