AD5248BRMZ10-RL7 | ||
---|---|---|
DigiKey Part Number | AD5248BRMZ10-RL7TR-ND - Tape & Reel (TR) AD5248BRMZ10-RL7CT-ND - Cut Tape (CT) AD5248BRMZ10-RL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD5248BRMZ10-RL7 | |
Description | IC DGTL POT 10KOHM 256TAP 10MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 256 Taps I2C Interface 10-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD5248BRMZ10-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | -20%, +55% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 160 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.49000 | ¥30.49 |
10 | ¥27.35700 | ¥273.57 |
25 | ¥25.86600 | ¥646.65 |
100 | ¥22.41640 | ¥2,241.64 |
250 | ¥21.26700 | ¥5,316.75 |
500 | ¥19.08268 | ¥9,541.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.09383 | ¥16,093.83 |
2,000 | ¥15.28914 | ¥30,578.28 |
5,000 | ¥14.71436 | ¥73,571.80 |