XZMDK55W-1 | ||
---|---|---|
DigiKey Part Number | 1497-1171-2-ND - Tape & Reel (TR) 1497-1171-1-ND - Cut Tape (CT) 1497-1171-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XZMDK55W-1 | |
Description | LED RED CLEAR CHIP SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | XZMDK55W-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.90mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥2.07400 | ¥20.74 |
100 | ¥0.93160 | ¥93.16 |
500 | ¥0.84134 | ¥420.67 |
1,000 | ¥0.69106 | ¥691.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.60096 | ¥1,201.92 |
6,000 | ¥0.54087 | ¥3,245.22 |
10,000 | ¥0.48077 | ¥4,807.70 |
50,000 | ¥0.40565 | ¥20,282.50 |
100,000 | ¥0.39063 | ¥39,063.00 |