ZRC250F01TA | ||
---|---|---|
DigiKey Part Number | ZRC250F01TR-ND - Tape & Reel (TR) ZRC250F01CT-ND - Cut Tape (CT) ZRC250F01DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZRC250F01TA | |
Description | IC VREF SHUNT 1% SOT23 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1% 5 mA SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | ZRC250F01TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 5 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 90ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.98900 | ¥89.89 |
25 | ¥8.53120 | ¥213.28 |
100 | ¥7.00830 | ¥700.83 |
250 | ¥6.55140 | ¥1,637.85 |
500 | ¥5.78956 | ¥2,894.78 |
1,000 | ¥4.57064 | ¥4,570.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.26596 | ¥12,797.88 |
6,000 | ¥4.05265 | ¥24,315.90 |
15,000 | ¥3.90029 | ¥58,504.35 |