NL27WZ16DTT1G | |
---|---|
DigiKey Part Number | NL27WZ16DTT1GOSTR-ND - Tape & Reel (TR) NL27WZ16DTT1GOSCT-ND - Cut Tape (CT) NL27WZ16DTT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL27WZ16DTT1G |
Description | IC BUFFER NON-INVERT 5.5V 6TSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NL27WZ16DTT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.53700 | ¥25.37 |
25 | ¥2.31840 | ¥57.96 |
100 | ¥1.56310 | ¥156.31 |
250 | ¥1.29348 | ¥323.37 |
500 | ¥1.18576 | ¥592.88 |
1,000 | ¥0.88924 | ¥889.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83536 | ¥2,506.08 |
6,000 | ¥0.78148 | ¥4,688.88 |
15,000 | ¥0.71680 | ¥10,752.00 |
30,000 | ¥0.68985 | ¥20,695.50 |
75,000 | ¥0.67368 | ¥50,526.00 |